MS27499E20B39PB L/C

Heilind Number:EDA356-009-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E20B39PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E20B39PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-009-521-108

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic systems. Crafted with precision and reliability in mind, this connector features a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester. Its copper alloy contact material ensures optimal conductivity, while the straight mount orientation facilitates easy installation. With a compact pitch of .156 inches and a single centerline row design, it offers efficient board-to-board connection with nine positions available. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industrial applications, ensuring consistent performance in challenging environments. Trust in its quality and functionality for your connectivity needs.