356-009-521-112

Heilind Number:EDA356-009-521-112
Manufacturer:EDAC
Manufacturer Number:356-009-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-009-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-009-521-112

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability. With nine positions and a single centerline row spacing, it offers seamless integration for your electronic projects. Crafted with copper alloy contacts and a pitch of .156 inches, it ensures reliable signal transmission. Suitable for a wide range of applications, it operates efficiently in temperatures ranging from -40 to 105°C.Upgrade your connector game with this essential component.