MS27499E20B39PC L/C

Heilind Number:EDA356-009-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E20B39PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E20B39PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-009-521-158

Detailed Description

Enhance your PCB connections with this versatile Card Edge Connector, designed for seamless integration with boards. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With a current rating of 5 A, it offers efficient power delivery for your devices. The Copper Alloy contacts, along with a pitch of .156 in, provide secure and stable connections. Its single centerline row layout with 9 positions allows for easy and organized PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Upgrade your connectivity solutions with this essential component.