MS27499E20B39S L/C

Heilind Number:EDA356-009-521-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E20B39S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E20B39S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-009-521-178

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a copper alloy contact material, it guarantees efficient power transmission at an amperage of 5 A. Its single centerline row configuration with 9 positions offers seamless integration for your board-to-board connections. The .156-inch pitch and straight mount orientation provide easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. A must-have in any electronics assembly, this Card Edge Connector is the perfect solution for your connectivity needs.