356-010-400-101

Heilind Number:EDA356-010-400-101
Manufacturer:EDAC
Manufacturer Number:356-010-400-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-010-400-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-010-400-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and efficiency. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only ensures durability but also complies with stringent safety standards. With a contact material of Copper Alloy, you can trust in reliable conductivity for your electronic devices. Featuring a single centerline row with 10 positions, this connector offers seamless integration on your circuit board. Its .156-inch pitch and straight mount orientation provide easy installation, while the wide operating temperature range of -40 to 105°C guarantees versatility in different environments. Elevate your connectivity solutions with this essential component.