356-010-400-102

Heilind Number:EDA356-010-400-102
Manufacturer:EDAC
Manufacturer Number:356-010-400-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-010-400-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-010-400-102

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees secure and efficient connections. Its straight mount orientation and 10 positions make it ideal for board-to-board PCB connections. Certified for an amperage of 5A, it offers excellent power transmission capabilities. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic assembly needs.