356-010-400-104

Heilind Number:EDA356-010-400-104
Manufacturer:EDAC
Manufacturer Number:356-010-400-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-010-400-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-010-400-104

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector, designed for optimal performance. With a 5A amperage capacity, it ensures reliable power transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Featuring a single centerline row configuration with 10 positions, it offers seamless integration for your board-to-board connections. Crafted from high-quality copper alloy, the contacts provide superior conductivity. The .156-inch pitch and straight mount orientation make installation a breeze. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential connector, a must-have in any electronics toolkit.