356-010-400-107

Heilind Number:EDA356-010-400-107
Manufacturer:EDAC
Manufacturer Number:356-010-400-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-010-400-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-010-400-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for your electronic projects. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring longevity and safety. With a current rating of 5 A, it offers stable power transmission for your devices. Featuring a single centerline row with 10 positions, it facilitates seamless board-to-board connections. The copper alloy contacts and .156 inch pitch guarantee secure and low-resistance contact points. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for improved connectivity and reliability.