356-010-400-108

Heilind Number:EDA356-010-400-108
Manufacturer:EDAC
Manufacturer Number:356-010-400-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-010-400-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-010-400-108

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for reliable performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 5 A, it ensures safe and efficient power transmission. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and single centerline row spacing offer seamless integration. Perfect for board-to-board connections, this connector boasts 10 positions and a straight mount orientation. Operating smoothly in temperatures ranging from -40 to 105°C, it’s a versatile solution for various applications in the electronics industry. Upgrade your PCB setup with this essential component.