356-010-400-112

Heilind Number:EDA356-010-400-112
Manufacturer:EDAC
Manufacturer Number:356-010-400-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-010-400-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-010-400-112

Detailed Description

Enhance your circuitry with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. With a current rating of 5 A, it guarantees efficient power transmission. Its Copper Alloy contacts offer reliable connectivity, while the .156-inch pitch and single centerline row configuration accommodate precise placement on boards. Featuring 10 positions in a straight mount orientation, it enables easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project. Explore our range of connectors for seamless board-to-board connections.