356-010-400-158

Heilind Number:EDA356-010-400-158
Manufacturer:EDAC
Manufacturer Number:356-010-400-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-010-400-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-010-400-158

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration on your PCBs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. Featuring a sleek black finish, this connector is both aesthetically pleasing and functional. With a single centerline row and 10 positions, it offers efficient board-to-board connections. The .156-inch pitch and straight mount orientation further streamline installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your electronic setups with this essential component.