356-010-400-168

Heilind Number:EDA356-010-400-168
Manufacturer:EDAC
Manufacturer Number:356-010-400-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-010-400-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-010-400-168

Detailed Description

Enhance your circuit board connections with our Card Edge Connector. Featuring a sleek black design and crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any setup. With a current rating of 5 A, it offers excellent power transmission capabilities. The copper alloy contact material guarantees secure and efficient connections. Designed for convenience, it has a single centerline row configuration with 10 positions, perfect for streamlined PCB setups. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.