356-010-400-178

Heilind Number:EDA356-010-400-178
Manufacturer:EDAC
Manufacturer Number:356-010-400-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-010-400-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-010-400-178

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Featuring a sleek black design, it offers a durable connection with a 5A amperage capacity. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance even in demanding environments. With a single centerline row layout and 10 positions, it provides efficient board-to-board connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications in the electronics industry. Upgrade your setup with this essential component for seamless data transmission and power distribution.