356-010-420-108

Heilind Number:EDA356-010-420-108
Manufacturer:EDAC
Manufacturer Number:356-010-420-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-010-420-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-010-420-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration. Featuring a sleek black color, it offers a stylish touch to your assembly while ensuring reliable performance. With an amperage rating of 5A, it delivers optimal power transmission for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees exceptional durability and safety. The connector boasts a single centerline row layout with 10 copper alloy contact positions, allowing for efficient data transfer. With a pitch of .156 inches and a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in our high-quality connector to streamline your PCB connections with precision and efficiency. Elevate your project with this essential component today.