356-010-420-112

Heilind Number:EDA356-010-420-112
Manufacturer:EDAC
Manufacturer Number:356-010-420-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-010-420-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-010-420-112

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a 5 A amperage capacity, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable performance under extreme conditions. With a centerline row layout and 10 positions, it offers ample connectivity options. The .156-inch pitch and straight mount orientation make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your board-to-board PCB connections. Upgrade your setup with this essential component.