356-010-420-158

Heilind Number:EDA356-010-420-158
Manufacturer:EDAC
Manufacturer Number:356-010-420-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-010-420-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-010-420-158

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a 10-position, single centerline row with a .156-inch pitch, perfect for secure board-to-board connections. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made of robust Copper Alloy, rated for 5A of current. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your setup with this essential component for seamless and reliable electronic connections.