356-010-420-168

Heilind Number:EDA356-010-420-168
Manufacturer:EDAC
Manufacturer Number:356-010-420-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-010-420-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-010-420-168

Detailed Description

Upgrade your PCB connections with this high-performance Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a current rating of 5 A, it guarantees seamless power transmission. The contact material, made of Copper Alloy, ensures optimal conductivity. This connector is ideal for center-row configurations, with a pitch of .156 in and a single centerline row spacing. With 10 positions, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in this connector for seamless and secure board-to-board connections in your projects.