356-010-421-101

Heilind Number:EDA356-010-421-101
Manufacturer:EDAC
Manufacturer Number:356-010-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-010-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-010-421-101

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a 5 A amperage and Copper Alloy contact material, it guarantees efficient power transmission. The single centerline row setup with a .156-inch pitch and 10 positions offers seamless connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Upgrade your setup with this essential component for smooth and secure board-to-board connections.