356-010-421-102

Heilind Number:EDA356-010-421-102
Manufacturer:EDAC
Manufacturer Number:356-010-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-010-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-010-421-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in challenging environments. With a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 5 A. Its center row layout, single centerline row spacing, and straight mount orientation make installation a breeze. Offering 10 positions with a pitch of .156 inches, it facilitates seamless board-to-board connections. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.