356-010-421-103

Heilind Number:EDA356-010-421-103
Manufacturer:EDAC
Manufacturer Number:356-010-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-010-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-010-421-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCB layouts, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Its copper alloy contacts support a reliable amperage of 5 A, perfect for powering various components. With a pitch of .156 inches and a single centerline row spacing, it offers precise and efficient data transmission. The straight mount orientation and center row design make it easy to install and connect to other boards. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for use in diverse environments. Trust in its quality and performance for seamless connectivity in your projects.