356-010-421-104

Heilind Number:EDA356-010-421-104
Manufacturer:EDAC
Manufacturer Number:356-010-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-010-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-010-421-104

Detailed Description

Efficiently connect your PCBs with this high-quality Card Edge Connector. Designed for optimal performance, it features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .156 inch and 10 positions, it offers precise and secure connections. The copper alloy contacts guarantee reliable conductivity, while the 5A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Its straight mount orientation and single centerline row spacing provide easy installation on your boards. Upgrade your connectivity with this essential component.