356-010-421-107

Heilind Number:EDA356-010-421-107
Manufacturer:EDAC
Manufacturer Number:356-010-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-010-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-010-421-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. With a sleek Black finish and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both aesthetic appeal and reliable performance. Featuring a single centerline row with ten positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees secure and efficient transmission, while the .156-inch pitch allows for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.