356-010-421-108

Heilind Number:EDA356-010-421-108
Manufacturer:EDAC
Manufacturer Number:356-010-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-010-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-010-421-108

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 5A amperage rating and copper alloy contact material, it guarantees reliable power transmission. The centerline row configuration with 10 positions offers seamless integration, perfect for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your board-to-board connections with this high-quality connector.