356-010-421-158

Heilind Number:EDA356-010-421-158
Manufacturer:EDAC
Manufacturer Number:356-010-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-010-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-010-421-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, it features a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. Engineered for optimal performance, this connector boasts a copper alloy contact material and a 5A amperage rating. With a single centerline row configuration and a pitch of .156 inches, it offers precision and reliability in every connection. Perfect for various applications, it has 10 positions and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for efficient and secure board-to-board PCB connections.