356-010-421-168

Heilind Number:EDA356-010-421-168
Manufacturer:EDAC
Manufacturer Number:356-010-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-010-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-010-421-168

Detailed Description

This black Card Edge Connector is designed for seamless board-to-board connections, featuring a single centerline row with 10 positions. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. With a pitch of .156 inches and a straight mount orientation, it offers easy installation and secure connectivity for various electronic applications. Trust in this connector for efficient and long-lasting power delivery, rated for up to 5A of current.