356-010-421-178

Heilind Number:EDA356-010-421-178
Manufacturer:EDAC
Manufacturer Number:356-010-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-010-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-010-421-178

Detailed Description

Enhance connectivity within your circuitry with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 5 A amperage capacity and is built to last with a UL 94V-0 Thermoplastic Polyester housing material. Featuring a single centerline row with 10 positions, it offers seamless integration for your PCB connections. The contact material, made of durable Copper Alloy, ensures reliable signal transmission. With a pitch of .156 inches and a straight mount orientation, installation is simple and efficient. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore its versatility in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.