356-010-500-101

Heilind Number:EDA356-010-500-101
Manufacturer:EDAC
Manufacturer Number:356-010-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-010-500-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-010-500-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in demanding environments. With a current rating of 5 A and copper alloy contacts, it guarantees optimal conductivity for your electronic devices. Featuring ten positions in a single centerline row configuration, it facilitates seamless integration on your PCB. Its .156-inch pitch and straight mount orientation offer easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various conditions. Upgrade your system with this RoHS-compliant connector for superior quality and performance.