356-010-500-102

Heilind Number:EDA356-010-500-102
Manufacturer:EDAC
Manufacturer Number:356-010-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-010-500-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-010-500-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a maximum amperage of 5 A, it delivers reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and single centerline row spacing make for seamless integration. Boasting 10 positions in a center orientation, this connector offers versatility for various applications. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for diverse environments. Rest assured of its quality, as it's RoHS compliant. Upgrade your connectivity solutions with this essential component.