356-010-500-103

Heilind Number:EDA356-010-500-103
Manufacturer:EDAC
Manufacturer Number:356-010-500-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-010-500-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-010-500-103

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission even in demanding industrial environments. With a pitch of .156 inches and ten positions, it offers precise connectivity for your electronic components. Its single centerline row configuration and straight mount orientation make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees compatibility in various settings. Upgrade your setup with this essential component, perfect for Board-to-Board PCB connections.