356-010-500-104

Heilind Number:EDA356-010-500-104
Manufacturer:EDAC
Manufacturer Number:356-010-500-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-010-500-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-010-500-104

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it efficiently manages a current of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in various operating environments, withstanding temperatures ranging from -40 to 105 °C. Featuring a single centerline row with 10 positions, it offers seamless integration on your PCB. The housing material, copper alloy contact points, and .156-inch pitch guarantee reliable conductivity. Its straight mount orientation and center row spacing make installation a breeze. Elevate your connectivity game with this essential component.