356-010-520-101

Heilind Number:EDA356-010-520-101
Manufacturer:EDAC
Manufacturer Number:356-010-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-010-520-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-010-520-101

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, it features a single centerline row layout with 10 positions, ideal for seamless board-to-board connections. The black UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and straight mount orientation, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various electronic applications. Rest assured of its quality, as it meets stringent RoHS compliance standards. Elevate your connectivity experience with this essential component.