356-010-520-102

Heilind Number:EDA356-010-520-102
Manufacturer:EDAC
Manufacturer Number:356-010-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-010-520-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-010-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 5A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With a single centerline row configuration and 10 positions, it ensures seamless integration onto your board. The copper alloy contacts guarantee reliable signal transfer, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built for long-lasting performance. Rest assured of its quality and compliance, as it meets stringent RoHS standards. Elevate your electronic projects with this essential component.