MS27499E20B41PB L/C

Heilind Number:EDA356-010-520-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E20B41PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E20B41PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-010-520-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for precise and reliable PCB connections, it features a single centerline row for streamlined assembly. With a pitch of .156 inches and ten positions, it ensures secure and efficient data transfer. The connector's black UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee durability and conductivity, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.