| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27499E20B41PD L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-010-520-108 |
MS27499E20B41PD L/C
| Heilind Number: | EDA356-010-520-108 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27499E20B41PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic connections with this sleek Card Edge Connector in classic black. Engineered for optimum performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power delivery. With a single centerline row and 10 positions, it offers seamless connectivity for your PCB boards. The .156-inch pitch and straight mount orientation make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees stability in any environment. Trust in this connector for efficient and secure board-to-board connections in your electronic applications.

