356-010-520-112

Heilind Number:EDA356-010-520-112
Manufacturer:EDAC
Manufacturer Number:356-010-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-010-520-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-010-520-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic devices. Crafted with precision, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and single centerline row configuration offer optimal connectivity. With 10 positions available, it accommodates a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for all environments. Upgrade your system with this reliable connector, a must-have in any electronics toolkit.