MS27499E20B41S L/C

Heilind Number:EDA356-010-520-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E20B41S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E20B41S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-010-520-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers efficient power transmission at an amperage of 5 A. Perfect for board-to-board connections, this connector has 10 positions in a single centerline row configuration, facilitating seamless integration into your PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility and suitability for various applications. Trust in our high-quality connector to meet your connectivity needs with precision and durability.