356-010-521-101

Heilind Number:EDA356-010-521-101
Manufacturer:EDAC
Manufacturer Number:356-010-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-010-521-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-010-521-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable power transmission with an amperage rating of 5 A. Featuring a single centerline row design with ten positions, it seamlessly integrates into your PCB setup for smooth data transfer. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and straight mount orientation offer convenient installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any professional or DIY electronics project. Explore our range of connectors for more essential components to elevate your setup.