MS27499E20B41SC L/C

Heilind Number:EDA356-010-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E20B41SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E20B41SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-010-521-103

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, designed for seamless integration into PCB setups. Featuring a sleek Black housing constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures durable performance even in demanding environments. With a contact material of Copper Alloy and a current rating of 5 A, it guarantees reliable power transmission. The single-center row configuration with 10 positions allows for efficient data transfer, while the .156-inch pitch offers precise alignment. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in this essential component for secure and stable board-to-board connections.