MS27499E20B41SD L/C

Heilind Number:EDA356-010-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E20B41SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E20B41SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-010-521-107

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance. With a current rating of 5A and copper alloy contacts, it ensures optimal power transmission. Featuring a single centerline row with 10 positions, it's perfect for streamlined PCB connections. The .156-inch pitch and straight mount orientation offer seamless integration, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your setup with this essential component for efficient data transfer and system functionality.