356-010-521-112

Heilind Number:EDA356-010-521-112
Manufacturer:EDAC
Manufacturer Number:356-010-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-010-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-010-521-112

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a contact material of Copper Alloy, it ensures reliable signal transmission. The connector's single centerline row configuration, with a pitch of .156 inches, accommodates 10 positions for efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Whether you're designing new electronics or repairing existing ones, this card edge connector is a must-have component for your project.