MS27499E20F16PC L/C

Heilind Number:EDA356-010-521-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E20F16PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E20F16PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-010-521-178

Detailed Description

Enhance your PCB connections with this versatile Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability while accommodating 10 positions. The copper alloy contacts offer reliable conductivity, with an amperage of 5 A and a pitch of .156 in. Perfect for single centerline row setups, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Its straight mount orientation and center row spacing make installation a breeze, catering to various board-to-board connectivity needs in a compact, efficient manner. Elevate your electronic assemblies with the premium performance of this essential component.