356-011-400-101

Heilind Number:EDA356-011-400-101
Manufacturer:EDAC
Manufacturer Number:356-011-400-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-011-400-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-011-400-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all applications. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and single centerline row configuration offer precise alignment. With eleven positions for optimal connectivity, this connector is perfect for various electronic devices. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in any environment. Upgrade your connectivity solutions with this essential component.