356-011-400-102

Heilind Number:EDA356-011-400-102
Manufacturer:EDAC
Manufacturer Number:356-011-400-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-011-400-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-011-400-102

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed with precision, it features a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. With a contact material of Copper Alloy, it ensures reliable conductivity. The connector offers 11 positions with a pitch of .156 inches, perfect for seamless integration on your PCB. Its straight mount orientation and single centerline row spacing streamline installation. Operating efficiently in a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.