356-011-400-104

Heilind Number:EDA356-011-400-104
Manufacturer:EDAC
Manufacturer Number:356-011-400-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-011-400-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-011-400-104

Detailed Description

Enhance your printed circuit board connections with our Card Edge Connector, a vital component for seamless data transfer. Designed for reliability, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. Engineered for optimal performance, it offers a single centerline row with 11 copper alloy contact positions, capable of handling up to 5 A of current. With a pitch of .156 inches and a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Trust in its quality and precision to meet your connectivity needs with ease.