356-011-400-107

Heilind Number:EDA356-011-400-107
Manufacturer:EDAC
Manufacturer Number:356-011-400-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-011-400-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-011-400-107

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek black design, it's not only aesthetically pleasing but also highly functional, with a 5A amperage capacity to support power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single centerline row and 11 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable signal transmission, while a pitch of .156 inches allows for precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for use in diverse environments. Upgrade your PCB connectors with this essential component for optimal performance.