356-011-400-108

Heilind Number:EDA356-011-400-108
Manufacturer:EDAC
Manufacturer Number:356-011-400-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-011-400-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-011-400-108

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector, designed for optimal performance in a variety of applications. With a high amperage rating of 5A and robust UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable power transmission. Featuring a single centerline row and 11 positions, it offers seamless integration into your board setup. Crafted with precision, the contacts are made of durable Copper Alloy, guaranteeing long-lasting functionality. With a pitch of .156 inches and straight mount orientation, installation is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.