356-011-400-112

Heilind Number:EDA356-011-400-112
Manufacturer:EDAC
Manufacturer Number:356-011-400-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-011-400-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-011-400-112

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The Copper Alloy contact material provides efficient conductivity, while the .156-inch pitch and single centerline row spacing offer precise alignment. With 11 positions available, it allows for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the field of electronics. Upgrade your setup with this high-quality component.