356-011-400-158

Heilind Number:EDA356-011-400-158
Manufacturer:EDAC
Manufacturer Number:356-011-400-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-011-400-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-011-400-158

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5 A amperage capacity, making it perfect for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting reliability. Featuring a single centerline row with 11 positions, it allows for seamless integration within your setup. The copper alloy contact material guarantees efficient signal transmission, while its .156-inch pitch offers precise alignment. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, this connector is a versatile solution for your PCB connectivity needs. Explore our range of connectors to find the perfect match for your projects.