356-011-400-168

Heilind Number:EDA356-011-400-168
Manufacturer:EDAC
Manufacturer Number:356-011-400-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-011-400-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-011-400-168

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester. With a straight mount orientation and a pitch of .156 inches, this connector offers seamless integration on your board. Boasting 11 positions in a single centerline row, it ensures reliable data transmission. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for various industrial applications. Upgrade your setup with this essential component for efficient signal transfer and connectivity.