356-011-420-101

Heilind Number:EDA356-011-420-101
Manufacturer:EDAC
Manufacturer Number:356-011-420-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-011-420-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-011-420-101

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector, designed for optimal performance. Featuring a sleek black housing made from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The copper alloy contact material and a current rating of 5A offer reliable power transmission. With a pitch of .156 inches and 11 positions in a single centerline row, it guarantees efficient signal transfer. Suitable for a wide range of applications, this connector has a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your system with this essential component for seamless board-to-board connections.